
The MF-R018/250U-0 is a PTC resettable fuse from Bourns, offering a current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial package, suitable for surface mount and leaded applications. The fuse is approved by UL, CSA, and TUV, and has a maximum voltage rating of 60V. It can handle a maximum current rating of 40A and a trip current of 360mA, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R018/250U-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 180mA |
| Hold Current | 180mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2R |
| Series | MF-R/250 |
| Termination | Radial |
| Trip Current | 360mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R018/250U-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.