
Radial PTC resettable fuse with 200mA hold current and 400mA trip current, designed for 60V operating voltage. Features a 40A maximum current rating, 400mW power dissipation, and 2.2-second time to trip. Constructed with polymer and epoxy body material, it offers UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. This RoHS compliant component is suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R020 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Diameter | 7.4mm |
| Body Height | 12.7mm |
| Body Length | 7.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 200mA |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.84R |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Width | 7.4mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
