
Radial leaded, through-hole mount PTC resettable fuse with a 60V operating voltage and 40A maximum current rating. Features a 200mA hold current and 400mA trip current, with a 2.84 Ohm resistance. UL, CSA, and TUV approved, with UL94 V-0 flammability rating. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R020-0-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 200mA |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resistance | 2.84R |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R020-0-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
