
Radial leaded, through-hole mount PTC resettable fuse offering 60V operating voltage and 40A maximum current rating. Features a 200mA hold current, 400mA trip current, and 2.84 Ohm resistance. Designed for a wide operating temperature range of -40°C to 85°C, with 0.51mm lead diameter and 5.1mm lead pitch. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns MF-R020-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R020-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 200mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.84R |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R020-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
