The MF-R030-0-003-99 is a 2-terminal PTC resettable fuse from Bourns with a maximum voltage rating of 60V and a maximum current rating of 40mA. It has a typical power dissipation of 0.5W and a maximum initial resistance of 1.36 ohms. The fuse operates within a temperature range of -40°C to 85°C and is available in an inside crimp standoff wire form. It is designed for use in overcurrent protection applications.
Checking distributor stock and pricing after the page loads.
| Hold Current | 0.3A |
| Trip Current | 0.6A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 1.36Ohm |
| Typical Power Dissipation | 0.5W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |