The MF-R030-0-A0-99 is a 2-terminal PTC resettable fuse from Bourns, rated for 60V and 40A. It features a typical power dissipation of 0.5W and a maximum initial resistance of 1.36 ohms. The fuse is designed for use in inside crimp standoff applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Hold Current | 0.3A |
| Trip Current | 0.6A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 1.36Ohm |
| Typical Power Dissipation | 0.5W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |