
This 40A radial leaded resistor is designed for high current applications, with a power dissipation of 550mW. It is available in a package quantity of 3000 and is packaged in tape and reel. The resistor is RoHS compliant and meets UL, CSA, and TUV approvals. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R040-2-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 400mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Resistance | 860mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 3.8s |
| Trip Current | 800mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R040-2-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
