
Radial leaded, through-hole mount PTC resettable fuse with a 550mA hold current and 1.1A trip current. Features a 90V DC rated voltage, 85°C maximum operating temperature, and 2W power dissipation. Compliant with UL, CSA, and TUV approvals, and RoHS standards. Package dimensions include a 10.9mm diameter and 16.7mm body height, with a 5.1mm lead pitch.
Bourns MF-R055/90-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 16.7mm |
| Body Length | 10.9mm |
| Package/Case | Radial |
| Current Rating | 550mA |
| Diameter | 10.9mm |
| Height | 14mm |
| Hold Current | 550mA |
| Lead Diameter | 0.81mm |
| Lead Length | 6.3mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/90 |
| Termination | Radial |
| Time to Trip | 60s |
| Trip Current | 1.1A |
| Voltage Rating | 90V |
| DC Rated Voltage | 90V |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R055/90-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.