
The Bourns MF-R055/90-AP is a 2-electrode gas discharge tube designed for overvoltage and ESD protection. It has a maximum operating temperature range of -40°C to 85°C and is rated for 60V and 550mA. The device is available in a radial lead package with a lead diameter of 0.81mm and a lead pitch of 5.1mm. It is compliant with UL, CSA, and TUV approvals and is packaged in an ammo pack with 1000 units per package. The device has a power dissipation of 2W and a time to trip of 60 seconds at 1.1A trip current.
Bourns MF-R055/90-AP technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 550mA |
| Hold Current | 550mA |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/90 |
| Termination | Radial |
| Time to Trip | 60s |
| Trip Current | 1.1A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R055/90-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
