Bourns MF-R055/90U-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 550mA |
| Hold Current | 550mA |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/90 |
| Termination | Radial |
| Time to Trip | 28s |
| Trip Current | 1.1A |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R055/90U-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
