
Radial leaded PTC resettable fuse for through-hole mounting. Features a 60V DC/AC operating voltage and a 40A maximum current rating. Offers a 650mA hold current and a 1.3A trip current with a 5.3-second trip time. Compliant with UL, CSA, and TUV approvals, and UL94 V-0 flammability rating. RoHS compliant with a 480mΩ resistance and 900mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R065-0-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R065-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 650mA |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | No |
| Resistance | 480mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R065-0-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
