
Radial leaded, through-hole mount PTC resettable fuse designed for circuit protection. Features a 750mA hold current and trips at 1.5A, with a maximum current rating of 40A and a 60V operating supply voltage. Offers a low resistance of 400mR and a power dissipation of 900mW. Operates across a wide temperature range from -40°C to 85°C, with UL, CSA, and TUV approvals, and is RoHS compliant.
Bourns MF-R075-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 750mA |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R075-0-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
