
Radial leaded, through-hole mount PTC resettable fuse designed for circuit protection. Features a 750mA hold current and a 1.5A trip current, with a maximum operating voltage of 60V. Offers a low resistance of 400mR and a high current rating of 40A. Operates across a wide temperature range from -40°C to 85°C. UL, CSA, and TUV approved, supplied in tape and reel packaging.
Sign in to ask questions about the Bourns MF-R075-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R075-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R075-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
