
The MF-R075/90-0 is a Multifuse varistor from Bourns, rated for 60V and 40A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial leaded package and is RoHS compliant. It has a power dissipation of 2.5W and a time to trip of 60 seconds. The MF-R075/90-0 is approved by UL, CSA, and TUV.
Bourns MF-R075/90-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/90 |
| Termination | Radial |
| Time to Trip | 60s |
| Trip Current | 1.5A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R075/90-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
