
The MF-R075/90-2 is a Multifuse varistor from Bourns with a current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial leaded package and is suitable for through hole mounting on a PCB. The varistor is rated for an operating supply voltage of 60V and has a power dissipation of 2.5W. It is compliant with RoHS regulations and has approvals from UL, CSA, and TUV.
Bourns MF-R075/90-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/90 |
| Termination | Radial |
| Time to Trip | 60s |
| Trip Current | 1.5A |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R075/90-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
