
The Bourns MF-R075/90-AP is a PTC resettable fuse with a current rating of 10A and a maximum operating temperature of 85°C. It is available in a radial package with a lead diameter of 0.81mm and a lead pitch of 5.1mm. The fuse is designed for through hole mounting and is rated for a maximum power dissipation of 2.5W. It is compliant with RoHS regulations and has a resistance of 750mR. The fuse is also approved by UL, CSA, and TUV.
Sign in to ask questions about the Bourns MF-R075/90-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R075/90-AP technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/90 |
| Termination | Radial |
| Time to Trip | 60s |
| Trip Current | 1.5A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R075/90-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
