
The MF-R075-AP is a 40A radial varistor from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum operating supply voltage of 60V and a power dissipation of 900mW. The varistor is packaged in an ammo pack with 2000 units per package and is available in a radial package with a lead diameter of 0.51mm and a lead pitch of 5.1mm. The MF-R075-AP is compliant with UL, CSA, and TUV approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R075-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R075-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
