Radial leaded PTC resettable fuse for through-hole PCB mounting. Features a 900mA hold current and 1.8A trip current, with a 30V DC rating. Operates across a -40°C to 85°C temperature range, offering 40A maximum current. UL, CSA, and TUV approved, with a 120mΩ resistance.
Bourns MF-R090-0-9 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.2mm |
| Body Length | 7.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 3mm |
| Hold Current | 900mA |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Length | 19.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 5.9s |
| Trip Current | 1.8A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R090-0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
