
Radial resettable fuse for through-hole mounting, featuring a 60V voltage rating and 900mA hold current. This component offers a 1.8A trip current and a maximum operating temperature of 85°C, with a low 120mΩ resistance. Approvals include UL, CSA, and TUV, with a UL94 V-0 flammability rating. Packaged in bulk with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R090-0-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R090-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 900mA |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R090-0-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
