
The MF-R090-2-99 is a 40A radial leaded varistor from Bourns. It operates within a temperature range of -40°C to 85°C and is approved by UL, CSA, and TUV. The varistor has a power dissipation of 1W and a resistance of 120mR. It is available in a radial package with a lead diameter of 0.51mm and a lead pitch of 5.1mm. The MF-R090-2-99 is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R090-2-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 900mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R090-2-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.