
The Bourns MF-R090-AP-9 is a 40A radial lead gas discharge tube with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a time to trip of 7.2 seconds and a trip current of 1.8A. The device is available in a package quantity of 2000 units, packaged in tape and reel. The lead pitch is 5.1mm and the resistance is 120mR. This component is suitable for use in circuit protection applications, specifically overvoltage and ESD protection.
Bourns MF-R090-AP-9 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 900mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R090-AP-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
