
Radial leaded, through-hole mount PTC resettable fuse with a 1.1A hold current and 2.2A trip current. Features a 30V DC rating, 40A maximum current, and 180mΩ resistance. Operating temperature range from -40°C to 85°C. Approvals include UL, CSA, and TUV. Packaged on tape and reel.
Bourns MF-R110-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
