
This 30V 40A radial leaded varistor is designed for high current applications. It has a maximum operating temperature range of -40 to 85°C and a power dissipation of 700mW. The varistor is compliant with UL, CSA, and TUV approvals and is packaged in an ammo pack with 2000 units per package. It has a radial lead diameter of 0.51mm and a lead pitch of 5.1mm.
Bourns MF-R110-AP technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R110-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
