
Radial resettable fuse for through-hole mounting. Features a 16V DC rated voltage and 11A hold current, with a trip current of 22A and a maximum current rating of 100A. Operating temperature range from -40°C to 85°C. This RoHS compliant component has a resistance of 10mR and is UL, CSA, and TUV approved. Package dimensions include a 24.2mm diameter and 32.9mm body height with 10.2mm lead pitch.
Bourns MF-R1100 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 32.9mm |
| Body Length | 24.2mm |
| Package/Case | Radial |
| Current Rating | 100A |
| Diameter | 24.2mm |
| Height | 3mm |
| Hold Current | 11A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 10.2mm |
| Lead Pitch | 10.2mm |
| Length | 40.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 22A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 24.2mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
