
The Bourns MF-R1100-0-99 is a Multifuse varistor with a current rating of 100A and an operating supply voltage of 16V. It has a power dissipation of 4.5W and is packaged in a radial through hole configuration. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is approved by UL, CSA, and TUV and is available in a package quantity of 500 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R1100-0-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 11A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 4.5W |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 22A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R1100-0-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
