
The MF-R1100-AP-99 is a PTC resettable fuse from Bourns, featuring a current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial leaded package, compliant with RoHS regulations. The fuse is designed for use in overcurrent protection applications and is approved by UL, CSA, and TUV. It can withstand a maximum power dissipation of 4.5W and has a resistance of 10mR.
Bourns MF-R1100-AP-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 11A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5W |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 22A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R1100-AP-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
