
Radial leaded, through-hole mount PTC resettable fuse with a 1.35A hold current and 2.7A trip current. Features a 30V operating supply voltage, 40A maximum current rating, and 115mΩ resistance. UL94 V-0 flammability rating and UL, CSA, TUV approvals ensure safety. Operates across a -40°C to 85°C temperature range.
Bourns MF-R135-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 1.35A |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 115mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 7.3s |
| Trip Current | 2.7A |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R135-0-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
