
Radial resettable fuse for through-hole mounting, featuring a 1.35A hold current and 2.7A trip current. This component offers a 30V DC rated voltage and a maximum operating temperature of 85°C, with a low resistance of 115mR. Approvals include UL, CSA, and TUV, with lead-free and RoHS compliance.
Bourns MF-R135-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.35A |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 115mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 7.3s |
| Trip Current | 2.7A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R135-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
