
Radial-leaded PTC resettable fuse for through-hole PCB mounting. Features a 30V DC rating, 1.6A hold current, and 3.2A trip current. Offers a maximum operating temperature of 85°C and a maximum current rating of 40A. Constructed with polymer and epoxy body material, it boasts UL, CSA, and TUV approvals and is RoHS compliant.
Bourns MF-R160 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 16.8mm |
| Body Length | 10.2mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Hold Current | 1.6A |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Manufacturer Series | MF-R |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Package Shape | Disk |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 105mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Terminal Finish | Copper |
| Terminal Placement | Radial |
| Termination | Radial |
| Thermistor Application | TEMPERATURE SENSING |
| Time to Trip | 8s |
| Trip Current | 3.2A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
