
Radial leaded, through-hole mount PTC resettable fuse with a 1.6A hold current and 3.2A trip current. Features a 30V operating supply voltage and 40A maximum current rating. UL, CSA, and TUV approved, with a UL94 V-0 flammability rating. RoHS compliant, operating between -40°C and 85°C.
Bourns MF-R160-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 1.6A |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 105mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 8s |
| Trip Current | 3.2A |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R160-0-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
