
Radial leaded, through-hole mount PTC resettable fuse designed for overcurrent protection. Features a 1.85A hold current and 3.7A trip current, with a 30V DC rated voltage and 40A maximum current rating. Offers a low 70mR resistance and operates within a -40°C to 85°C temperature range. Approvals include UL, CSA, and TUV, with RoHS compliance.
Sign in to ask questions about the Bourns MF-R185-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R185-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.85A |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 8.7s |
| Trip Current | 3.7A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R185-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
