The MF-R185-2-99 is a 40A radial leaded varistor from Bourns, featuring a resistance of 70mR. It operates within a temperature range of -40°C to 85°C and is approved by UL, CSA, and TUV. The varistor is available in a radial package type and is mounted through a hole. It is RoHS compliant and packaged in tape and reel.
Bourns MF-R185-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.85A |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 8.7s |
| Trip Current | 3.7A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R185-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
