Sign in to ask questions about the Bourns MF-R250-0-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R250-0-010 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 1.99mm |
| Height | 18.3mm |
| Hold Current | 2.5A |
| Lead Free | Contains Lead |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 48mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R250-0-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
