
Radial leaded, through-hole mount PTC resettable fuse designed for circuit protection. Features a 30V DC rated voltage and a hold current of 2.5A, with a trip current of 5A. Offers a maximum current rating of 40A and a resistance of 48mR. Operates across a temperature range of -40°C to 85°C. Approvals include UL, CSA, and TUV, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R250-0-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Height | 18.3mm |
| Body Length | 12mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 3mm |
| Hold Current | 2.5A |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Length | 25.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 48mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 12mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R250-0-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
