PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Hold Current | 2.5A |
| Trip Current | 5A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.048Ohm |
| Typical Power Dissipation | 1.2W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |