Bourns MF-R250-2-010 technical specifications.
| Hold Current | 2.5A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns MF-R250-2-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.