
The MF-R250-2-99 is a 40A radial leaded varistor from Bourns, rated for 30V and operating within a -40°C to 85°C temperature range. It is approved by UL, CSA, and TUV. The varistor is packaged in a radial leaded package, suitable for through hole mounting, and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R250-2-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 2.5A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Resistance | 48mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R250-2-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
