
The MF-R250U-AP is a 2.5A rated fuse with a radial lead pitch of 5.1mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is suitable for use with an operating supply voltage of up to 30V. It is available in a packaging quantity of 2000 units per ammo pack.
Bourns MF-R250U-AP technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5A |
| Hold Current | 2.5A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 48mR |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R250U-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
