
Radial leaded, through-hole mount PTC resettable fuse with a 3A hold current and 6A trip current. Features a 40A maximum current rating, 30V operating supply voltage, and 50mΩ resistance. Operates within a -40°C to 85°C temperature range and boasts UL, CSA, and TUV approvals. Compliant with RoHS standards and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R300-0-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R300-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 3A |
| Lead Diameter | 0.81mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Length | 18.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 10.8s |
| Trip Current | 6A |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R300-0-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
