
Radial resettable fuse for overcurrent protection. Features a 3A hold current and 6A trip current, with a maximum operating voltage of 30V DC. Offers 2W power dissipation and a 10.8-second time to trip. This component is RoHS compliant and designed for through-hole mounting with a 5.1mm lead pitch. Approvals include UL, CSA, and TUV.
Bourns MF-R300-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 3A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 10.8s |
| Trip Current | 6A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
