The MF-R500-0 PTC resettable fuse from Bourns features a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 30V and a maximum current rating of 40mA. The device has a typical power dissipation of 3mW and a maximum initial resistance of 0.03 ohms. The PTC resettable fuse has a hold current of 5mA and a trip current of 10mA. It is available in a straight wire form with 2 terminals.
Checking distributor stock and pricing after the page loads.
Bourns MF-R500-0 technical specifications.
| Hold Current | 5A |
| Trip Current | 10A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.03Ohm |
| Typical Power Dissipation | 3W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.