
Radial leaded, through-hole mount PTC resettable fuse with a 5A hold current and 10A trip current. Features a 30V DC/AC operating voltage, 40A maximum current rating, and 3W power dissipation. Constructed with a 30mΩ resistance and radial terminations, this component operates between -40°C and 85°C. UL94 V-0 flammability rating and UL, CSA, TUV approvals ensure safety and reliability.
Bourns MF-R500-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 5A |
| Lead Diameter | 0.81mm |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Length | 24.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R500-0-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
