
Radial resettable fuse for through-hole mounting, featuring a 5A hold current and 10A trip current. This component offers a 30V DC rated voltage and a 40A maximum current rating, with a low 30mR resistance. Operating across a wide temperature range of -40°C to 85°C, it is RoHS compliant and includes UL, CSA, and TUV approvals.
Bourns MF-R500-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 5A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
