Sign in to ask questions about the Bourns MF-R500-AP-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R500-AP-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 5A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R500-AP-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
