
Radial leaded, through-hole mount PTC resettable fuse designed for circuit protection. Features a 30V DC rating and a 6A hold current, with a trip current of 12A and a maximum current rating of 40A. Constructed with a polymer and epoxy body, it offers a resistance of 20mR and a power dissipation of 3.5W. Operating temperature range from -40°C to 85°C, with UL, CSA, and TUV approvals. Compliant with RoHS standards.
Bourns MF-R600 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 31.9mm |
| Body Length | 19.3mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 31.9mm |
| Hold Current | 6A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Length | 19.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 16s |
| Trip Current | 12A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 19.3mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
