Bourns MF-R600-0 technical specifications.
| Hold Current | 6A |
| Trip Current | 12A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.02Ohm |
| Typical Power Dissipation | 3.5W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns MF-R600-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.