Bourns MF-R600-AP-21 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 6A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 20mR |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 16s |
| Trip Current | 12A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R600-AP-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
