
The MF-R600-AP-99 is a Multifuse PTC resettable fuse from Bourns, offering a current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial package with a lead pitch of 10.2mm. The fuse is RoHS compliant and has a power dissipation of 3.5W. It is approved by UL, CSA, and TUV, and is packaged in an ammo pack with 500 units per package. The fuse has a time to trip of 16 seconds and a trip current of 12A.
Bourns MF-R600-AP-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 6A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Power Dissipation | 3.5W |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 16s |
| Trip Current | 12A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R600-AP-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
