
Radial leaded, through-hole mount PTC resettable fuse designed for overcurrent protection. Features a 7A hold current and trips at 14A, with a maximum current rating of 40A. Operates within a temperature range of -40°C to 85°C and supports up to 30V AC/DC. Compliant with UL, CSA, and TUV standards, RoHS, and REACH SVHC. Offers low resistance of 20mR and a 3.8W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R700-0-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R700-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 7A |
| Lead Diameter | 0.81mm |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | Yes |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 17.5s |
| Trip Current | 14A |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R700-0-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
