
The MF-R700-2 is a thermal cutoff device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum voltage rating of 30V and a maximum current rating of 40mA. The device is available in an axial package type with a terminal pitch of 10.2mm and a lead diameter of 0.81mm. It has a typical power dissipation of 3.8mW and a maximum initial resistance of 0.02 ohms. The MF-R700-2 is suitable for through hole mounting and is designed for use in thermal protection applications.
Sign in to ask questions about the Bourns MF-R700-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R700-2 technical specifications.
| Wire Form | Straight |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 10.2 |
| Lead Diameter (mm) | 0.81 |
| Product Length (mm) | 22.1(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 29.8(Max) |
| Seated Plane Height (mm) | 29.8(Max) |
| Termination Style | Radial |
| Size (mm) | 22.1 X 3 X 29.8 |
| Hold Current | 7A |
| Trip Current | 14A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.02Ohm |
| Typical Power Dissipation | 3.8W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns MF-R700-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.